Part Details for AMESP320-5S277NZ-PQ by Aimtec
Results Overview of AMESP320-5S277NZ-PQ by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMESP320-5S277NZ-PQ Information
AMESP320-5S277NZ-PQ by Aimtec is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AMESP320-5S277NZ-PQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AM1344
|
Newark | Ac-Dc Convtr, 5V, 60A, 300W, 1-O/P, Power Supply Applications:Ite & Industrial, No. Of Outputs... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.3400 / $107.5300 | Buy Now |
DISTI #
AMESP320-5S277NZ-PQ
|
Avnet Americas | AC/DC CONVERTER - Boxed Product (Development Kits) (Alt: AMESP320-5S277NZ-PQ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$57.0920 / $80.7784 | Buy Now |
DISTI #
AMESP320-5S277NZPQ
|
TME | Power supply: switching, for building in, AMESP320-277NZ Min Qty: 1 | 0 |
|
$73.7700 / $84.3000 | RFQ |
DISTI #
AMESP320-5S277NZ-PQ
|
Avnet Abacus | ACDC CONVERTER (Alt: AMESP320-5S277NZ-PQ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$77.9800 | Buy Now |