Part Details for AMESP320-5S277NZ-P by Aimtec
Results Overview of AMESP320-5S277NZ-P by Aimtec
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMESP320-5S277NZ-P Information
AMESP320-5S277NZ-P by Aimtec is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AMESP320-5S277NZ-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK5844
|
Newark | Power Supply, Ac-Dc, 5V, 60A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Powe... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AMESP320-5S277NZ-P
|
Avnet Americas | AC/DC Power Supply Single-OUT 5V 60A 300W Chassis Mount - Boxed Product (Development Kits) (Alt: AME... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
AMESP320-5S277NZ-P
|
TME | Power supply: switching, for building in, AMESP320-277NZ Min Qty: 1 | 0 |
|
$75.4000 / $85.8000 | RFQ |
DISTI #
AMESP320-5S277NZ-P
|
Avnet Abacus | (Alt: AMESP320-5S277NZ-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$77.2000 | Buy Now |
|
Vyrian | Other Function Semiconductors | 2 |
|
RFQ |
Part Details for AMESP320-5S277NZ-P
AMESP320-5S277NZ-P CAD Models
AMESP320-5S277NZ-P Part Data Attributes
|
AMESP320-5S277NZ-P
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMESP320-5S277NZ-P
Aimtec
AC-DC Power Factor Correction Module, 1 Output, 300W, Hybrid
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 60 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | HERMAL; OUTPUT CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 300 W | |
Trim/Adjustable Output | YES |
Alternate Parts for AMESP320-5S277NZ-P
This table gives cross-reference parts and alternative options found for AMESP320-5S277NZ-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMESP320-5S277NZ-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UHP-350R-5 | Mean Well | $28.1063 | AC-DC Power Factor Correction Module, | AMESP320-5S277NZ-P vs UHP-350R-5 |
UHP-350-5 | Mean Well | $30.0613 | AC-DC Power Factor Correction Module, | AMESP320-5S277NZ-P vs UHP-350-5 |
AMESP320-5S277NZ | Aimtec | Check for Price | AC-DC Power Factor Correction Module, 1 Output, 300W, Hybrid | AMESP320-5S277NZ-P vs AMESP320-5S277NZ |
LMF350-23B05UH | MORNSUN | Check for Price | AC-DC Power Factor Correction Module, | AMESP320-5S277NZ-P vs LMF350-23B05UH |
VGS-320D-5-A | CUI Inc | Check for Price | AC-DC Power Factor Correction Module, 1 Output, 300W, Hybrid | AMESP320-5S277NZ-P vs VGS-320D-5-A |