Part Details for AMESP320-48S277NZ-P by Aimtec
Overview of AMESP320-48S277NZ-P by Aimtec
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for AMESP320-48S277NZ-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK5841
|
Newark | Power Supply, Ac-Dc, 48V, 6.7A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:321.6W, Output Voltage - Output 1:48V, Output Current - Output 1:6.7A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Aimtec AMESP320-48S277NZ-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.5800 / $63.6800 | Buy Now |
DISTI #
5245-AMESP320-48S277NZ-P-ND
|
DigiKey | AC/DC CONVERTER 48V 322W Min Qty: 1 Container: Box |
2 In Stock |
|
$41.3171 / $48.7000 | Buy Now |
DISTI #
AMESP320-48S277NZ-
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 6.7A 321.6W Chassis Mount - Boxed Product (Development Kits) (Alt: AMESP320-48S277NZ-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$44.1882 / $64.1808 | Buy Now |
DISTI #
AMESP320-48S277NZ-
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 6.7A 321.6W Chassis Mount - Boxed Product (Development Kits) (Alt: AMESP320-48S277NZ-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$44.1882 / $64.1808 | Buy Now |
DISTI #
AMESP320-48S277NZP
|
TME | Power supply: switched-mode, for building in, constant voltage Min Qty: 1 | 0 |
|
$54.2100 / $58.5100 | RFQ |
DISTI #
000000000006296587
|
Sager | AC/DC Power Modules Min Qty: 15 | 0 |
|
$47.5800 / $63.6800 | Buy Now |
Part Details for AMESP320-48S277NZ-P
AMESP320-48S277NZ-P CAD Models
AMESP320-48S277NZ-P Part Data Attributes:
|
AMESP320-48S277NZ-P
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMESP320-48S277NZ-P
Aimtec
AC-DC Power Factor Correction Module, 1 Output, 321.6W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 6.7 A | |
Output Voltage-Max | 56 V | |
Output Voltage-Min | 41 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | HERMAL; OUTPUT CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 321.6 W | |
Trim/Adjustable Output | YES |
Alternate Parts for AMESP320-48S277NZ-P
This table gives cross-reference parts and alternative options found for AMESP320-48S277NZ-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMESP320-48S277NZ-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMESP320-48S277NZ-Q | AC-DC Power Factor Correction Module, 1 Output, 321.6W, Hybrid | Aimtec | AMESP320-48S277NZ-P vs AMESP320-48S277NZ-Q |
VGS-320D-48-A | AC-DC Power Factor Correction Module, 1 Output, 321.6W, Hybrid | CUI Inc | AMESP320-48S277NZ-P vs VGS-320D-48-A |
AMESP320-48S277NZ | AC-DC Power Factor Correction Module, 1 Output, 321.6W, Hybrid | Aimtec | AMESP320-48S277NZ-P vs AMESP320-48S277NZ |