Part Details for AMESP1000-48SMNZ by Aimtec
Results Overview of AMESP1000-48SMNZ by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMESP1000-48SMNZ Information
AMESP1000-48SMNZ by Aimtec is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AMESP1000-48SMNZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK0741
|
Newark | Power Supply, Ac-Dc, 48V, 21A, Power Supply Applications:Ite, Industrial & Medical, No. Of Out... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$178.3600 | Buy Now |
DISTI #
AMESP1000-48SMNZ
|
Avnet Americas | AC/DC Enclosed Power Supply (PSU), ITE, Industrial & Medical, 1 Outputs, 1.008 kW, 48 V, 21 A - ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Box |
2 |
|
$191.6402 / $226.4225 | Buy Now |
DISTI #
E54:1762_22454359
|
Arrow Electronics | AC/DC Power Supply Single-OUT 48V 21A 1008W 21-Pin Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2324 | Europe - 2 |
|
$138.7600 | Buy Now |
DISTI #
69714312
|
Verical | AC/DC Power Supply Single-OUT 48V 21A 1008W 21-Pin Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2324 | Americas - 2 |
|
$138.7600 | Buy Now |
DISTI #
AMESP1000-48SMNZ
|
Avnet Abacus | ACDC Enclosed Power Supply PSU ITE Industrial Medical 1 Outputs 1008 kW 48 V 21 A (Alt: AMESP1000-4... more Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AMESP1000-48SMNZ
AMESP1000-48SMNZ CAD Models
AMESP1000-48SMNZ Part Data Attributes
|
AMESP1000-48SMNZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMESP1000-48SMNZ
Aimtec
AC-DC Power Factor Correction Module
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks | |
Additional Feature | Also Operate with 120-370VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 190 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 21 A | |
Output Voltage-Max | 56 V | |
Output Voltage-Min | 48 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Screening Level | IEC/EN/UL 62368-1 | |
Seated Height-Max | 41.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1008 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 3 s | |
Width | 127 mm |
Alternate Parts for AMESP1000-48SMNZ
This table gives cross-reference parts and alternative options found for AMESP1000-48SMNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMESP1000-48SMNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RCP-1000-48 | Mean Well | $232.2673 | AC-DC Power Factor Correction Module, | AMESP1000-48SMNZ vs RCP-1000-48 |
PSPA-1000-48 | Mean Well | $145.3546 | AC-DC Power Factor Correction Module, | AMESP1000-48SMNZ vs PSPA-1000-48 |