Part Details for AMES75-051212TNZ by Aimtec
Overview of AMES75-051212TNZ by Aimtec
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AMES75-051212TNZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK2789
|
Newark | Power Supply, Ac-Dc, 5V, 6A, Power Supply Applications:Ite, No. Of Outputs:3Outputs, Output Power Max:69.6W, Output Voltage - Output 1:5V, Output Current - Output 1:6A, Output Voltage - Output 2:12V, Output Current - Output 2:2.8A Rohs Compliant: Yes |Aimtec AMES75-051212TNZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$27.2200 / $33.0200 | Buy Now |
DISTI #
V99:2348_27545232
|
Arrow Electronics | AC/DC Power Supply Single-OUT 5V/12V/-12V 6A/2.8A/0.5A 69.6W 7-Pin Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks Date Code: 2316 | Americas - 3 |
|
$16.5000 / $21.6982 | Buy Now |
DISTI #
67609507
|
Verical | AC/DC Power Supply Single-OUT 5V/12V/-12V 6A/2.8A/0.5A 69.6W 7-Pin Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2316 | Americas - 3 |
|
$16.5000 | Buy Now |
DISTI #
AMES75-051212TNZ
|
TME | Power supply: switching, for building in, constant voltage, 5VDC Min Qty: 1 | 1 |
|
$36.1900 / $38.1600 | Buy Now |
DISTI #
AMES75-051212TNZ
|
Avnet Abacus | (Alt: AMES75-051212TNZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S115500058386
|
Chip1Stop | AC to DC Converter Modules RoHS: Compliant Container: Bulk | 3 |
|
$17.8000 | Buy Now |
Part Details for AMES75-051212TNZ
AMES75-051212TNZ CAD Models
AMES75-051212TNZ Part Data Attributes
|
AMES75-051212TNZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMES75-051212TNZ
Aimtec
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2019-11-19 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |