Part Details for AMES200-36SNZ-Q by Aimtec
Overview of AMES200-36SNZ-Q by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMES200-36SNZ-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK5962
|
Newark | Power Supply, Ac-Dc, 36V, 5.9A, Power Supply Applications:Ite & Household, No. Of Outputs:1Outputs, Output Power Max:212.4W, Output Voltage - Output 1:36V, Output Current - Output 1:5.9A, Output Voltage - Output 2:- Rohs Compliant: Yes |Aimtec AMES200-36SNZ-Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.1600 / $36.3500 | Buy Now |
DISTI #
5245-AMES200-36SNZ-Q-ND
|
DigiKey | AC/DC CONVERTER 36V 212W Min Qty: 1 Lead time: 9 Weeks Container: Box |
2 In Stock |
|
$23.6845 / $28.7600 | Buy Now |
DISTI #
AMES200-36SNZ-Q
|
Avnet Americas | AC/DC Power Supply Single-OUT 36V 5.9A 212.4W Chassis Mount - Boxed Product (Development Kits) (Alt: AMES200-36SNZ-Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$25.2252 / $36.6480 | Buy Now |
DISTI #
000000000006296396
|
Sager | AC/DC Power Modules | 0 |
|
Buy Now |
Part Details for AMES200-36SNZ-Q
AMES200-36SNZ-Q CAD Models
AMES200-36SNZ-Q Part Data Attributes:
|
AMES200-36SNZ-Q
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMES200-36SNZ-Q
Aimtec
Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2020-05-28 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |