Part Details for AMES200-24SNZ-Q by Aimtec
Overview of AMES200-24SNZ-Q by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMES200-24SNZ-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK5959
|
Newark | Power Supply, Ac-Dc, 24V, 8.8A, Power Supply Applications:Ite & Household, No. Of Outputs:1Outputs, Output Power Max:211.2W, Output Voltage - Output 1:24V, Output Current - Output 1:8.8A, Output Voltage - Output 2:- Rohs Compliant: Yes |Aimtec AMES200-24SNZ-Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.4100 / $34.0300 | Buy Now |
DISTI #
5245-AMES200-24SNZ-Q-ND
|
DigiKey | AC/DC CONVERTER 24V 211W Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$22.1715 / $26.9200 | Buy Now |
DISTI #
AMES200-24SNZ-Q
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 8.8A 211.2W Chassis Mount - Boxed Product (Development Kits) (Alt: AMES200-24SNZ-Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$23.5998 / $34.3008 | Buy Now |
DISTI #
000000000006296393
|
Sager | AC/DC Power Modules | 0 |
|
Buy Now |
Part Details for AMES200-24SNZ-Q
AMES200-24SNZ-Q CAD Models
AMES200-24SNZ-Q Part Data Attributes:
|
AMES200-24SNZ-Q
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMES200-24SNZ-Q
Aimtec
Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2020-05-28 | |
Additional Feature | ALSO OPERATES WITH 240 TO 373 VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 88.5% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 132 V | |
JESD-30 Code | R-MXMA-X | |
Length | 179 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 8.8 A | |
Output Voltage-Max | 28.8 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Screening Level | IEC/EN/UL 62368-1 | |
Seated Height-Max | 31 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 211.2 W | |
Trim/Adjustable Output | YES | |
Width | 99 mm |