Part Details for AMES150-36SNZ-P by Aimtec
Overview of AMES150-36SNZ-P by Aimtec
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for AMES150-36SNZ-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK5941
|
Newark | Power Supply, Ac-Dc, 36V, 4.3A, Power Supply Applications:Ite & Household, No. Of Outputs:1Outputs, Output Power Max:154.8W, Output Voltage - Output 1:36V, Output Current - Output 1:4.3A, Output Voltage - Output 2:- Rohs Compliant: Yes |Aimtec AMES150-36SNZ-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5245-AMES150-36SNZ-P-ND
|
DigiKey | AC/DC CONVERTER 36V 155W Min Qty: 1 Lead time: 42 Weeks Container: Box | Temporarily Out of Stock |
|
$17.9553 / $22.6100 | Buy Now |
DISTI #
AMES150-36SNZ-P
|
Avnet Americas | AC/DC Power Supply Single-OUT 36V 4.3A 154.8W Chassis Mount - Boxed Product (Development Kits) (Alt: AMES150-36SNZ-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$18.5220 / $26.9136 | Buy Now |
DISTI #
000000000006296377
|
Sager | AC/DC Power Modules Min Qty: 15 | 0 |
|
$25.5700 / $34.2700 | Buy Now |
DISTI #
AMES150-36SNZ-P
|
Avnet Abacus | (Alt: AMES150-36SNZ-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$26.7000 | Buy Now |
Part Details for AMES150-36SNZ-P
AMES150-36SNZ-P CAD Models
AMES150-36SNZ-P Part Data Attributes
|
AMES150-36SNZ-P
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMES150-36SNZ-P
Aimtec
Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | Module | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2020-05-26 | |
Additional Feature | ALSO OPERATES WITH 120-373VDC SUPPLY | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, UL, EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 4.3 A | |
Output Voltage-Max | 39.6 V | |
Output Voltage-Min | 32.4 V | |
Output Voltage-Nom | 36 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | THERMAL; OVER CURRENT; OVER VOLTAGE; OUTPUT SHORT CIRCUIT PROTECTION | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 65 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 154.8 W | |
Trim/Adjustable Output | YES |
Alternate Parts for AMES150-36SNZ-P
This table gives cross-reference parts and alternative options found for AMES150-36SNZ-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMES150-36SNZ-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VGS-150C-36 | AC-DC Regulated Power Supply Module, 1 Output, 154.8W, Hybrid | CUI Inc | AMES150-36SNZ-P vs VGS-150C-36 |
AMES150-36SNZ | Power Supply Module | Aimtec | AMES150-36SNZ-P vs AMES150-36SNZ |