Part Details for AMER60E-55110ZX12 by Aimtec
Overview of AMER60E-55110ZX12 by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for AMER60E-55110ZX12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK5345
|
Newark | Led Driver, Constant Current, 60.5W, Power Supply Applications:Ite & Led Lighting, Output Power Max:60W, Output Voltage Max:55V, Output Current:1.1A, Led Driver Mode:Constant Current, Input Voltage Min:90V, Input Voltage Max:305V Rohs Compliant: Yes |Aimtec AMER60E-55110ZX12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$23.7900 | Buy Now |
DISTI #
2721-AMER60E-55110ZX12-ND
|
DigiKey | 3W DC/DC Converter Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$49.1022 / $55.4300 | Buy Now |
DISTI #
AMER60E-55110ZX12
|
Avnet Abacus | (Alt: AMER60E-55110ZX12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AMER60E-55110ZX12
AMER60E-55110ZX12 CAD Models
AMER60E-55110ZX12 Part Data Attributes
|
AMER60E-55110ZX12
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMER60E-55110ZX12
Aimtec
Power Supply Module
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |