Part Details for AMER175-48360Z by Aimtec
Results Overview of AMER175-48360Z by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMER175-48360Z Information
AMER175-48360Z by Aimtec is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AMER175-48360Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK5789
|
Newark | Ac/Dc Led Driver/ Pcs/Box |Aimtec AMER175-48360Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.1900 / $76.5400 | Buy Now |
DISTI #
AMER175-48360Z
|
Avnet Abacus | (Alt: AMER175-48360Z) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$76.5400 | Buy Now |
Part Details for AMER175-48360Z
AMER175-48360Z CAD Models
AMER175-48360Z Part Data Attributes
|
AMER175-48360Z
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMER175-48360Z
Aimtec
AC/DC LED Driver; Product Weight (grams): 1100; Input voltage min (V): 90; Input voltage max (V): 305; Input frequency (Hz): 47-63; Output voltage min: 15; Output voltage max: 48; Output voltage dual assymetric (y/n): Single; Output Power (W): 172.8; Max Output current (A): 3.6; Efficiency (%): 92; Package type: Encapsulated; Rating (IP): IP67; Mounting: Wire terminal; W (in): 2.68; L (in): 9.02; H (in): 1.53; W (mm): 68; L (mm): 229; H (mm): 38.8; Min Operating temperature: -40; Max operating temperature (°C): 70; Isolation (VAC): 3750; EMC compliance 1: EN 55015; EMC compliance 2: FCC part 15, Class B; Case material: Aluminum; Application 6 (Lighting): 1; MTBF (h): 450000; Derating : 70; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 200; Switching Frequency typ (KHz): 100; Short circuit protection: Continuous; Leakage current (mA): 0.75; Active power factor correction: 1; Mode of operation: CC
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |