Part Details for AMER120-24500CAZ by Aimtec
Overview of AMER120-24500CAZ by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMER120-24500CAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMER120-24500CAZ
|
Avnet Americas | LED DRVR Module 1-CH Analog/PWM IP68 24V 5A - Boxed Product (Development Kits) (Alt: AMER120-24500CAZ) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
RFQ | |
DISTI #
AMER120-24500CAZ
|
Avnet Americas | LED DRVR Module 1-CH Analog/PWM IP68 24V 5A - Boxed Product (Development Kits) (Alt: AMER120-24500CAZ) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
RFQ | |
DISTI #
AMER120-24500CAZ
|
TME | Power supply: switched-mode, LED, 120W, 12÷24VDC, 5A, 90÷305VAC Min Qty: 1 | 3 |
|
$69.8000 / $75.1400 | Buy Now |
DISTI #
AMER120-24500CAZ
|
Avnet Abacus | LED DRVR Module 1-CH Analog/PWM IP68 24V 5A (Alt: AMER120-24500CAZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |