Part Details for AMEPR50N-42115Z by Aimtec
Overview of AMEPR50N-42115Z by Aimtec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMEPR50N-42115Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK5335
|
Newark | Led Driver, Constant Current, 48.3W, Power Supply Applications:-, Output Power Max:48.3W, Output Voltage Max:42V, Output Current:1.15A, Led Driver Mode:Constant Current, Input Voltage Min:90V, Input Voltage Max:264V Rohs Compliant: Yes |Aimtec AMEPR50N-42115Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$16.5000 / $18.2000 | Buy Now |
DISTI #
2721-AMEPR50N-42115Z-ND
|
DigiKey | LED DRIVER CC AC/DC 30-42V 1.15A Lead time: 7 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now |
Part Details for AMEPR50N-42115Z
AMEPR50N-42115Z CAD Models
AMEPR50N-42115Z Part Data Attributes
|
AMEPR50N-42115Z
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMEPR50N-42115Z
Aimtec
AC/DC LED Driver; Product Weight (grams): 260; Input voltage min (V): 90; Input voltage max (V): 264; Input frequency (Hz): 47-63; Output voltage min: 30; Output voltage max: 42; Output voltage dual assymetric (y/n): Single; Output Power (W): 48.3; Max Output current (A): 1.15; Efficiency (%): 87; Package type: Encapsulated; Rating (IP): IP54; Mounting: Wire terminal; W (in): 1.73; L (in): 6.3; H (in): 1.61; W (mm): 44; L (mm): 160; H (mm): 41; Min Operating temperature: -40; Max operating temperature (°C): 50; Isolation (VAC): 3750; EMC compliance 1: EN 55015; EMC compliance 2: FCC part 15, Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 6 (Lighting): 1; MTBF (h): 300000; Derating : 50; Line Regulation (% of Vin): ±3; Load Regulation %: ±3; Ripple & Noise (mV p-p): 200; Switching Frequency typ (KHz): 150; Short circuit protection: Continuous; Leakage current (mA): 0.75; Active power factor correction: 1; Mode of operation: CC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |