Part Details for AMEPR10D-4025AZ-UD by Aimtec
Overview of AMEPR10D-4025AZ-UD by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMEPR10D-4025AZ-UD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77787281
|
Verical | AC/DC LED Power Supply 10W Single 4-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 16 |
|
$28.7681 | Buy Now |
DISTI #
AMEPR10D-4025AZ-UD
|
TME | Power supply: switching, LED, 10W, 30÷40VDC, 0.25A, 90÷264VAC, IP20 Min Qty: 1 | 16 |
|
$19.8500 | Buy Now |
DISTI #
AMEPR10D-4025AZ-UD
|
Avnet Abacus | LED DRVR Module 1-CH IP20 40V 0.25A (Alt: AMEPR10D-4025AZ-UD) RoHS: Compliant Min Qty: 8 Package Multiple: 8 | Abacus - 0 |
|
Buy Now |