Part Details for AMEOFL10-5SL277HAJZ-B by Aimtec
Overview of AMEOFL10-5SL277HAJZ-B by Aimtec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMEOFL10-5SL277HAJZ-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMEOFL10-5SL277HAJZ-B
|
Avnet Abacus | AC/DC Power Supply Single-Output 5V 2A 10W Surface Mount (Alt: AMEOFL10-5SL277HAJZ-B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |