Part Details for AMEOF8-15S277NZ by Aimtec
Overview of AMEOF8-15S277NZ by Aimtec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AMEOF8-15S277NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMEOF8-15S277NZ
|
Avnet Americas | AC to DC Converter Single-OUT 15V 0.53A 8W - Bulk (Alt: AMEOF8-15S277NZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for AMEOF8-15S277NZ
AMEOF8-15S277NZ CAD Models
AMEOF8-15S277NZ Part Data Attributes
|
AMEOF8-15S277NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMEOF8-15S277NZ
Aimtec
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-07-09 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |