Part Details for AMEOF700-24SHAMJZ by Aimtec
Overview of AMEOF700-24SHAMJZ by Aimtec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMEOF700-24SHAMJZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK0726
|
Newark | Power Supply, Ac-Dc, 24V, 31.2A, Power Supply Applications:Ite, Industrial, Medical & Household, No. Of Outputs:1 Output, Power Rating (Forced Cooling):748.8W @ 25Cfm, Power Rating (Convection Cooling):451.2W Rohs Compliant: Yes |Aimtec AMEOF700-24SHAMJZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$114.4600 | Buy Now |
Part Details for AMEOF700-24SHAMJZ
AMEOF700-24SHAMJZ CAD Models
AMEOF700-24SHAMJZ Part Data Attributes
|
AMEOF700-24SHAMJZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMEOF700-24SHAMJZ
Aimtec
AC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |