Part Details for AMEOF450-15SHAMJZ-002-F by Aimtec
Overview of AMEOF450-15SHAMJZ-002-F by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF38002FP10V | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion), LQFP, / | |
DF38002FT10V | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) |
Price & Stock for AMEOF450-15SHAMJZ-002-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK7237
|
Newark | Power Supply, Ac-Dc, 15V, 16.7A, Power Supply Applications:Ite, Household & Medical, No. Of Outputs:1Outputs, Output Power Max:250W, Output Voltage - Output 1:15V, Output Current - Output 1:16.7A, Output Voltage - Output 2:- Rohs Compliant: Yes |Aimtec AMEOF450-15SHAMJZ-002-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.5600 / $115.8400 | Buy Now |
DISTI #
AMEOF450-15SHAMJZ-
|
Avnet Americas | AC/DC Power Supply Single-Output 15V 16.7A 250W Enclosed Screw Mount - Boxed Product (Development Kits) (Alt: AMEOF450-15SHAMJZ-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
000000000006388947
|
Sager | AC/DC Power Modules | 0 |
|
Buy Now |