Part Details for AMEOF3-9SBJZ-324 by Aimtec
Overview of AMEOF3-9SBJZ-324 by Aimtec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMEOF3-9SBJZ-324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMEOF3-9SBJZ-324
|
Avnet Americas | AC/DC Power Supply Single-OUT 9V 333mA 3W Through Hole - Boxed Product (Development Kits) (Alt: AMEOF3-9SBJZ-324) RoHS: Compliant Min Qty: 324 Package Multiple: 324 Container: Box | 0 |
|
RFQ | |
DISTI #
000000000006100262
|
Sager | AC/DC Power Modules | 0 |
|
Buy Now |