Part Details for AMEM5-5S277HAVZ-STD-002 by Aimtec
Results Overview of AMEM5-5S277HAVZ-STD-002 by Aimtec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMEM5-5S277HAVZ-STD-002 Information
AMEM5-5S277HAVZ-STD-002 by Aimtec is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for AMEM5-5S277HAVZ-STD-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMEM5-5S277HAVZ-STD-002
|
Avnet Abacus | ACDC Power Supply SingleOutput 5V 1A 5W DIN Rail (Alt: AMEM5-5S277HAVZ-STD-002) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |