Part Details for AMEM5-24SY by Aimtec
Results Overview of AMEM5-24SY by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMEM5-24SY Information
AMEM5-24SY by Aimtec is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AMEM5-24SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK3939
|
Newark | Power Supply, Ac-Dc, 24V, 0.2A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Po... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6900 / $15.8500 | Buy Now |
DISTI #
2721-AMEM5-24SY-ND
|
DigiKey | AC/DC CONVERTER 24V 5W Min Qty: 1 Lead time: 14 Weeks Container: Tube MARKETPLACE PRODUCT |
43 In Stock |
|
$15.0328 / $16.9700 | Buy Now |
DISTI #
AMEM5-24SY
|
TME | Converter: AC/DC, 5W, Uin: 85÷264VAC,120÷370VDC, Uout: 24VDC, 78% Min Qty: 1 | 0 |
|
$12.0000 / $19.3000 | RFQ |
DISTI #
AMEM5-24SY
|
Avnet Abacus | (Alt: AMEM5-24SY) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$15.8500 | Buy Now |
Part Details for AMEM5-24SY
AMEM5-24SY CAD Models
AMEM5-24SY Part Data Attributes
|
AMEM5-24SY
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMEM5-24SY
Aimtec
AC/DC Converter; Product Weight (grams): 18.5; Input voltage min (V): 85; Input voltage max (V): 264; Input frequency (Hz): 47-63; Output voltage min: 24; Output voltage max: 24; Output voltage dual assymetric (y/n): Single; Output Power (W): 5; Max Output current (A): 0.2; Efficiency (%): 78; Max Capacitive load (µF): 300; Package type: 1x1; Mounting: PCB; W (in): 1; L (in): 1; H (in): 0.6; W (mm): 25.4; L (mm): 25.4; H (mm): 15.2; Min Operating temperature: -25; Max operating temperature (°C): 70; Isolation (VAC): 4000; EMC compliance 1: EN 55032 Class B; EMC compliance 2: CISPR32 FCC part 15; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 860000; Derating : 50; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 250; Switching Frequency typ (KHz): 125; Short circuit protection: Continuous; Leakage current (mA): 0.25
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | PACKAGE-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ALSO REQUIRE INPUT VOLTAGE 120 TO 370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-P5 | |
Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 24.48 V | |
Output Voltage-Min | 23.52 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 15.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 4.8 W | |
Trim/Adjustable Output | NO | |
Width | 25.39 mm |