Part Details for AMEM5-12SY by Aimtec
Overview of AMEM5-12SY by Aimtec
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMEM5-12SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK3937
|
Newark | Power Supply, Ac-Dc, 12V, 0.41A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:5W, Output Voltage - Output 1:12V, Output Current - Output 1:410Ma, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Aimtec AMEM5-12SY RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6900 / $15.8500 | Buy Now |
DISTI #
5245-AMEM5-12SY-ND
|
DigiKey | AC/DC CONVERTER 12V 4.9W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1 In Stock |
|
$7.6146 / $9.5900 | Buy Now |
DISTI #
77785692
|
Verical | AC/DC Power Supply Single-OUT 12V 0.41A 5W 5-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 6 |
|
$16.8000 / $24.3180 | Buy Now |
DISTI #
AMEM5-12SY
|
TME | Converter: AC/DC, 5W, Uin: 85÷264VAC,120÷370VDC, Uout: 12VDC, 78% Min Qty: 1 | 6 |
|
$12.0000 / $19.3000 | Buy Now |
DISTI #
AMEM5-12SY
|
Avnet Abacus | (Alt: AMEM5-12SY) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$15.8500 | Buy Now |
Part Details for AMEM5-12SY
AMEM5-12SY CAD Models
AMEM5-12SY Part Data Attributes
|
AMEM5-12SY
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMEM5-12SY
Aimtec
AC/DC Converter; Product Weight (grams): 18.5; Input voltage min (V): 85; Input voltage max (V): 264; Input frequency (Hz): 47-63; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 5; Max Output current (A): 0.41; Efficiency (%): 78; Max Capacitive load (µF): 1000; Package type: 1x1; Mounting: PCB; W (in): 1; L (in): 1; H (in): 0.6; W (mm): 25.4; L (mm): 25.4; H (mm): 15.2; Min Operating temperature: -25; Max operating temperature (°C): 70; Isolation (VAC): 4000; EMC compliance 1: EN 55032 Class B; EMC compliance 2: CISPR32 FCC part 15; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 860000; Derating : 50; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): 125; Short circuit protection: Continuous; Leakage current (mA): 0.25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | PACKAGE-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ALSO REQUIRE INPUT VOLTAGE 120 TO 370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-P5 | |
Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 15.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 4.92 W | |
Trim/Adjustable Output | NO | |
Width | 25.39 mm |