Part Details for AMEM3-24S277HAVZ by Aimtec
Overview of AMEM3-24S277HAVZ by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMEM3-24S277HAVZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK5521
|
Newark | Power Supply, Ac-Dc, 24V, 0.125A, Power Supply Applications:Ite & Household, No. Of Outputs:1 Output, Output Power Max:3W, Output Voltage - Output 1:24V, Output Current - Output 1:125Ma, Output Voltage - Output 2:-, Width:25.4Mm Rohs Compliant: Yes |Aimtec AMEM3-24S277HAVZ RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
77785099
|
Verical | AC/DC Converter Power Supply RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 19 |
|
$9.9260 / $10.6960 | Buy Now |
DISTI #
AMEM3-24S277HAVZ
|
TME | Converter: AC/DC, 3W, 85÷305VAC, Usup: 100÷430VDC, Uout: 24VDC, 79% Min Qty: 1 | 19 |
|
$7.8800 / $8.4900 | Buy Now |
DISTI #
000000000006295963
|
Sager | AC/DC Power Modules Min Qty: 15 | 0 |
|
$6.1100 / $8.2200 | Buy Now |
Part Details for AMEM3-24S277HAVZ
AMEM3-24S277HAVZ CAD Models
AMEM3-24S277HAVZ Part Data Attributes
|
AMEM3-24S277HAVZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMEM3-24S277HAVZ
Aimtec
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |