Part Details for AMEL6-5SVZ-ST by Aimtec
Overview of AMEL6-5SVZ-ST by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMEL6-5SVZ-ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK2738
|
Newark | Power Supply, Ac-Dc, 5V, 1.2A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:6W, Output Voltage - Output 1:5V, Output Current - Output 1:1.2A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Aimtec AMEL6-5SVZ-ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$9.2800 | Buy Now |
DISTI #
AMEL6-5SVZ-ST
|
Avnet Americas | AC/DC Power Supply Single-OUT 5V 1.2A 6W Chassis Mount - Trays (Alt: AMEL6-5SVZ-ST) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000006295941
|
Sager | AC/DC Power Modules | 0 |
|
Buy Now |
Part Details for AMEL6-5SVZ-ST
AMEL6-5SVZ-ST CAD Models
AMEL6-5SVZ-ST Part Data Attributes
|
AMEL6-5SVZ-ST
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMEL6-5SVZ-ST
Aimtec
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ALSO OPERATES WITH 100-370 VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PXMA-X4 | |
Length | 76 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 31.5 mm |
Alternate Parts for AMEL6-5SVZ-ST
This table gives cross-reference parts and alternative options found for AMEL6-5SVZ-ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMEL6-5SVZ-ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMEL5-5S277NZ-ST | AC-DC Regulated Power Supply Module, | Aimtec | AMEL6-5SVZ-ST vs AMEL5-5S277NZ-ST |
AMEL5-5S277NZ-STD | AC-DC Regulated Power Supply Module, | Aimtec | AMEL6-5SVZ-ST vs AMEL5-5S277NZ-STD |