There are no models available for this part yet.
Overview of AMEL5-15SGAZ-ST by Aimtec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AMEL5-15SGAZ-ST by Aimtec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27AK5453
|
Newark | Pcs/Box |Aimtec AMEL5-15SGAZ-ST RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
AMEL5-15SGAZ-ST
|
Avnet Americas | AC/DC Power Supply 1-OUT 15V 0.333A 5W 6-Pin - Boxed Product (Development Kits) (Alt: AMEL5-15SGAZ-ST) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Container: Box | 0 |
|
RFQ | ||
DISTI #
000000000005383279
|
Sager | AC/DC Power Modules | 0 |
|
Buy Now | ||
DISTI #
AMEL5-15SGAZ-ST
|
Avnet Abacus | AC/DC Power Supply 1-OUT 15V 0.333A 5W 6-Pin (Alt: AMEL5-15SGAZ-ST) RoHS: Compliant Min Qty: 2 Package Multiple: 2 | Abacus - 0 |
|
Buy Now |
CAD Models for AMEL5-15SGAZ-ST by Aimtec
Part Data Attributes for AMEL5-15SGAZ-ST by Aimtec
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AIMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Want to compare parts?
-
AimtecAC/DC Converter; Product Weight (grams): 30; Input voltage min (V): 90; Input voltage max (V): 305; Input frequency (Hz): 47-440; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Single; Output Power (W): 5; Max Output current (A): 0.333; Efficiency (%): 74; Max Capacitive load (µF): 330; Package type: Encapsulated; Mounting: PCB; W (in): 1.1; L (in): 2.03; H (in): 0.7; W (mm): 28; L (mm): 51.5; H (mm): 17.8; Min Operating temperature: -40; Max operating temperature (°C): 80; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 400000; Derating : 60; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 66; Short circuit protection: Continuous; Leakage current (mA): 0.2VS
-