Part Details for AMEL5-12SEMAZ by Aimtec
Overview of AMEL5-12SEMAZ by Aimtec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMEL5-12SEMAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMEL5-12SEMAZ
|
Avnet Abacus | AC/DC Power Supply Single-OUT 12V 0.42A 5W 4-Pin DIP (Alt: AMEL5-12SEMAZ) RoHS: Compliant Min Qty: 7 Package Multiple: 7 | Abacus - 0 |
|
Buy Now |
Part Details for AMEL5-12SEMAZ
AMEL5-12SEMAZ CAD Models
AMEL5-12SEMAZ Part Data Attributes
|
AMEL5-12SEMAZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMEL5-12SEMAZ
Aimtec
AC/DC Converter; Product Weight (grams): 30; Input voltage min (V): 90; Input voltage max (V): 264; Input frequency (Hz): 47-440; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 5; Max Output current (A): 0.42; Efficiency (%): 76; Max Capacitive load (µF): 680; Package type: Encapsulated; Mounting: PCB; W (in): 1.1; L (in): 2.03; H (in): 0.7; W (mm): 28; L (mm): 51.5; H (mm): 17.8; Min Operating temperature: -40; Max operating temperature (°C): 80; Isolation (VAC): 4000; EMC compliance 1: EN 55011 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 3 (Medical): 1; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 400000; Derating : 50; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 132; Short circuit protection: Continuous; Leakage current (mA): 0.2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | PACKAGE-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ALSO OPERATE WITH 130-370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-P5 | |
Length | 51.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 18.3 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 28 mm |