Part Details for AMEL5-12SAZ by Aimtec
Overview of AMEL5-12SAZ by Aimtec
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMEL5-12SAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK5441
|
Newark | Power Supply, Ac-Dc, 12V, 0.42A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:5W, Output Voltage - Output 1:12V, Output Current - Output 1:420Ma, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Aimtec AMEL5-12SAZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$14.4500 / $15.3900 | Buy Now |
DISTI #
2721-AMEL5-12SAZ-ND
|
DigiKey | AC/DC CONVERTER 12V 5W Min Qty: 1 Lead time: 17 Weeks Container: Tube MARKETPLACE PRODUCT |
379 In Stock |
|
$27.6337 / $41.5800 | Buy Now |
DISTI #
AMEL5-12SAZ
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 0.42A 5W 5-Pin DIP - Boxed Product (Development Kits) (Alt: AMEL5-12SAZ) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 17 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
AMEL5-12SAZ
|
TME | Converter: AC/DC, 5W, 90÷305VAC, Usup: 130÷430VDC, Uout: 12VDC, 76% Min Qty: 1 | 0 |
|
$16.2800 / $19.2300 | RFQ |
DISTI #
000000000003793786
|
Sager | AC/DC Power Modules Min Qty: 500 | 0 |
|
$14.4500 / $15.3900 | Buy Now |
DISTI #
AMEL5-12SAZ
|
Avnet Abacus | (Alt: AMEL5-12SAZ) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AMEL5-12SAZ
AMEL5-12SAZ CAD Models
AMEL5-12SAZ Part Data Attributes
|
AMEL5-12SAZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMEL5-12SAZ
Aimtec
AC/DC Converter; Product Weight (grams): 30; Input voltage min (V): 90; Input voltage max (V): 305; Input frequency (Hz): 47-440; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 5; Max Output current (A): 0.42; Efficiency (%): 76; Max Capacitive load (µF): 680; Package type: Encapsulated; Mounting: PCB; W (in): 1.1; L (in): 2.03; H (in): 0.7; W (mm): 28.3; L (mm): 51.5; H (mm): 17.8; Min Operating temperature: -40; Max operating temperature (°C): 80; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 400000; Derating : 60; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 66; Short circuit protection: Continuous; Leakage current (mA): 0.2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | MODULE-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | aimtec | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-P5 | |
Length | 51.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 17.82 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 28.3 mm |
Alternate Parts for AMEL5-12SAZ
This table gives cross-reference parts and alternative options found for AMEL5-12SAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMEL5-12SAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMEL5-12SAZ-ST | AC/DC Converter; Product Weight (grams): 30; Input voltage min (V): 90; Input voltage max (V): 305; Input frequency (Hz): 47-440; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 5; Max Output current (A): 0.42; Efficiency (%): 76; Max Capacitive load (µF): 680; Package type: Encapsulated; Mounting: PCB; W (in): 1.1; L (in): 2.03; H (in): 0.7; W (mm): 28; L (mm): 51.5; H (mm): 17.8; Min Operating temperature: -40; Max operating temperature (°C): 80; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 400000; Derating : 60; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 66; Short circuit protection: Continuous; Leakage current (mA): 0.2 | Aimtec | AMEL5-12SAZ vs AMEL5-12SAZ-ST |
AMEM5-12S277HAVZ | AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | Aimtec | AMEL5-12SAZ vs AMEM5-12S277HAVZ |
AME5-12SJZ | AC/DC Converter; Product Weight (grams): 75; Input voltage min (V): 85; Input voltage max (V): 305; Input frequency (Hz): 47-63; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 5; Max Output current (A): 0.42; Efficiency (%): 81; Max Capacitive load (µF): 1800; Package type: Encapsulated; Mounting: PCB; W (in): 1.77; L (in): 2.17; H (in): 0.83; W (mm): 45; L (mm): 55; H (mm): 21; Min Operating temperature: -40; Max operating temperature (°C): 70; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 55; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 132; Short circuit protection: Continuous; Leakage current (mA): 0.25; Type of DC/DC (step up or down): step down | Aimtec | AMEL5-12SAZ vs AME5-12SJZ |
AME5-12SCJZ-STD | AC/DC Converter; Product Weight (grams): 140; Input voltage min (V): 85; Input voltage max (V): 264; Input frequency (Hz): 47-63; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 5; Max Output current (A): 0.42; Efficiency (%): 79; Max Capacitive load (µF): 1000; Package type: Encapsulated; Mounting: Screw terminal DIN rail; W (in): 2.13; L (in): 3.78; H (in): 1.32; W (mm): 54; L (mm): 96.1; H (mm): 33.6; Min Operating temperature: -25; Max operating temperature (°C): 70; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 55; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): 140; Short circuit protection: Continuous; Leakage current (mA): 0.3 | Aimtec | AMEL5-12SAZ vs AME5-12SCJZ-STD |
AMEM5-12S277HAVZ-B | AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | Aimtec | AMEL5-12SAZ vs AMEM5-12S277HAVZ-B |
AME5-12SJZ-ST | AC/DC Converter; Product Weight (grams): 125; Input voltage min (V): 85; Input voltage max (V): 305; Input frequency (Hz): 47-63; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 5; Max Output current (A): 0.42; Efficiency (%): 81; Max Capacitive load (µF): 1800; Package type: Encapsulated; Mounting: Screw terminal; W (in): 1.77; L (in): 2.17; H (in): 0.83; W (mm): 54; L (mm): 96.1; H (mm): 29.5; Min Operating temperature: -40; Max operating temperature (°C): 70; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 55; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 132; Short circuit protection: Continuous; Leakage current (mA): 0.25; Type of DC/DC (step up or down): step down | Aimtec | AMEL5-12SAZ vs AME5-12SJZ-ST |