AMEL2-15S277NZ-ST
Aimtec
Description: AC-DC Regulated Power Supply Module

Overview of AMEL2-15S277NZ-ST by Aimtec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AMEL2-15S277NZ-ST by Aimtec

Part # Manufacturer Description Stock Price Buy
DISTI # AMEL2-15S277NZ-ST
Avnet Americas AC to DC Converter Single-OUT 15V 133mA 2W Chassis Mount - Bulk (Alt: AMEL2-15S277NZ-ST) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 000000000006295808
Sager AC/DC Power Modules 0
Buy Now

CAD Models for AMEL2-15S277NZ-ST by Aimtec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AMEL2-15S277NZ-ST by Aimtec

AMEL2-15S277NZ-ST
Aimtec
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AIMTEC INC
Package Description
PACKAGE
Reach Compliance Code
unknown
ECCN Code
EAR99
Date Of Intro
2019-07-09
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
EN, IEC
Efficiency (Main Output)
76%
Input Voltage-Max
305 V
Input Voltage-Min
85 V
Input Voltage-Nom
115 V
JESD-30 Code
R-PXFM-X
Length
76 mm
Line Regulation-Max
2%
Load Regulation-Max
5%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.133 A
Output Voltage-Max
15.75 V
Output Voltage-Min
14.25 V
Output Voltage-Nom
15 V
Package Body Material
PLASTIC/EPOXY
Package Code
XFM
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
SHORT CIRCUIT; OUTPUT OVERCURRENT
Ripple Voltage (Main Out)
0.0707 Vrms
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
2 W
Trim/Adjustable Output
NO
Width
31.5 mm
Want to compare parts?
  1. AMEL2-15S277NZ-ST
    Aimtec
    AC-DC Regulated Power Supply Module
    VS

Alternate Parts for AMEL2-15S277NZ-ST

This table gives cross-reference parts and alternative options found for AMEL2-15S277NZ-ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMEL2-15S277NZ-ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AME2-15SJZ-ST AC/DC Converter; Product Weight (grams): 40; Input voltage min (V): 85; Input voltage max (V): 305; Input frequency (Hz): 47-63; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Single; Output Power (W): 2; Max Output current (A): 0.133; Efficiency (%): 76; Max Capacitive load (µF): 1000; Package type: Encapsulated; Mounting: PCB; W (in): 2.99; L (in): 1.24; H (in): 1.06; W (mm): 76; L (mm): 31.5; H (mm): 26.8; Min Operating temperature: -25; Max operating temperature (°C): 70; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 55; Voltage Accuracy (%): ±6; Line Regulation (% of Vin): ±2; Load Regulation %: ±2; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 100; Short circuit protection: Continuous; Leakage current (mA): 0.15 Aimtec AMEL2-15S277NZ-ST vs AME2-15SJZ-ST
AMEL2-15S277NZ-ST-48 AC-DC Regulated Power Supply Module Aimtec AMEL2-15S277NZ-ST vs AMEL2-15S277NZ-ST-48
PSK-S2C-15 Board Mount AC-DC Power Supply, 15 Vdc, 0.133 A, 2 W CUI Inc AMEL2-15S277NZ-ST vs PSK-S2C-15
AMEL2-15S277NZ-STD-48 AC-DC Regulated Power Supply Module Aimtec AMEL2-15S277NZ-ST vs AMEL2-15S277NZ-STD-48

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMEL2-15S277NZ-ST by Aimtec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMEL2-15S277NZ-ST by Aimtec

Select Manufacturer
Which Manufacturer of AMEL2-15S277NZ-ST would you like to use for your alert(s)?
  • Please alert me when AMEL2-15S277NZ-ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMEL2-15S277NZ-ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMEL2-15S277NZ-ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMEL2-15S277NZ-ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMEL2-15S277NZ-ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMEL2-15S277NZ-ST by Aimtec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: