Part Details for AMEL2-12S277NZ-STD-48 by Aimtec
Overview of AMEL2-12S277NZ-STD-48 by Aimtec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for AMEL2-12S277NZ-STD-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMEL2-12S277NZ-STD
|
Avnet Americas | AC to DC Converter Single-OUT 12V 167mA 2W DIN-Rail Mount - Boxed Product (Development Kits) (Alt: AMEL2-12S277NZ-STD) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Container: Box | 0 |
|
RFQ | |
DISTI #
000000000006295806
|
Sager | AC/DC Power Modules | 0 |
|
Buy Now |
Part Details for AMEL2-12S277NZ-STD-48
AMEL2-12S277NZ-STD-48 CAD Models
AMEL2-12S277NZ-STD-48 Part Data Attributes
|
AMEL2-12S277NZ-STD-48
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMEL2-12S277NZ-STD-48
Aimtec
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AMEL2-12S277NZ-STD-48
This table gives cross-reference parts and alternative options found for AMEL2-12S277NZ-STD-48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMEL2-12S277NZ-STD-48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMEL2-12S277NZ-ST | AC-DC Regulated Power Supply Module | Aimtec | AMEL2-12S277NZ-STD-48 vs AMEL2-12S277NZ-ST |