Part Details for AMEL12-3.3SCJZ-ST by Aimtec
Overview of AMEL12-3.3SCJZ-ST by Aimtec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMEL12-3.3SCJZ-ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMEL12-3.3SCJZ-ST
|
Avnet Abacus | (Alt: AMEL12-3.3SCJZ-ST) RoHS: Compliant Min Qty: 24 Package Multiple: 24 | Abacus - 0 |
|
Buy Now |
Part Details for AMEL12-3.3SCJZ-ST
AMEL12-3.3SCJZ-ST CAD Models
AMEL12-3.3SCJZ-ST Part Data Attributes
|
AMEL12-3.3SCJZ-ST
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMEL12-3.3SCJZ-ST
Aimtec
AC/DC Converter; Product Weight (grams): 80; Input voltage min (V): 85; Input voltage max (V): 264; Input frequency (Hz): 47-440; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Single; Output Power (W): 7.9; Max Output current (A): 2.4; Efficiency (%): 74; Max Capacitive load (µF): 10000; Package type: Encapsulated; Mounting: Screw terminal; W (in): 1.24; L (in): 2.99; H (in): 1.27; W (mm): 31.5; L (mm): 73; H (mm): 32.3; Min Operating temperature: -25; Max operating temperature (°C): 70; Isolation (VAC): 4000; EMC compliance 1: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 55; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 100; Short circuit protection: Continuous; Leakage current (mA): 0.25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |