Part Details for AMEL10-12S277HAGY by Aimtec
Results Overview of AMEL10-12S277HAGY by Aimtec
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMEL10-12S277HAGY Information
AMEL10-12S277HAGY by Aimtec is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AMEL10-12S277HAGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-AMEL10-12S277HAGY-ND
|
DigiKey | AC/DC Converter 12V 10W Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$10.0450 / $11.3200 | Buy Now |
DISTI #
AMEL10-12S277HAGY
|
Avnet Americas | AC/DC CONVERTER - Boxed Product (Development Kits) (Alt: AMEL10-12S277HAGY) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$6.6854 | Buy Now |
DISTI #
V99:2348_29352118
|
Arrow Electronics | AC/DC Power Supply Single-OUT 12V 0.84A 10W 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2433 | Americas - 8 |
|
$10.6778 / $12.3602 | Buy Now |
DISTI #
85542618
|
Verical | AC/DC Power Supply Single-OUT 12V 0.84A 10W 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2433 | Americas - 8 |
|
$10.6778 / $12.3602 | Buy Now |
DISTI #
AMEL10-12S277HAGY
|
TME | Converter: AC/DC, 10W, AMEL10-277HAGY, PCB, 4000V Min Qty: 200 | 0 |
|
$8.2000 | RFQ |
DISTI #
AMEL10-12S277HAGY
|
Avnet Abacus | ACDC CONVERTER (Alt: AMEL10-12S277HAGY) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$9.7200 | Buy Now |