Part Details for AMED60-12SGY by Aimtec
Overview of AMED60-12SGY by Aimtec
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMED60-12SGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK2059
|
Newark | Power Supply, Ac-Dc, 12V, 5A, Power Supply Applications:Ite & Industrial, No. Of Outputs:1 Output, Output Power Max:60W, Output Voltage - Output 1:12V, Output Current - Output 1:5A, Output Voltage - Output 2:- |Aimtec AMED60-12SGY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.6000 / $48.4200 | Buy Now |
DISTI #
AMED60-12SGY
|
Avnet Americas | AC/DC CONVERTER - Boxed Product (Development Kits) (Alt: AMED60-12SGY) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
84935810
|
Verical | AMED60-12SGY Min Qty: 2 Package Multiple: 1 | Americas - 8 |
|
$44.6232 | Buy Now |
DISTI #
AMED60-12SGY
|
TME | Power supply: switching, for DIN rail, 60W, 12VDC, 5A, 90÷264VAC Min Qty: 1 | 8 |
|
$31.2800 / $36.9500 | Buy Now |
DISTI #
AMED60-12SGY
|
Avnet Abacus | AC/DC CONVERTER (Alt: AMED60-12SGY) Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$34.6000 | Buy Now |