AMED30-5SNZ
Aimtec
Description: AC-DC Regulated Power Supply Module

Overview of AMED30-5SNZ by Aimtec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AMED30-5SNZ by Aimtec

Part # Manufacturer Description Stock Price Buy
DISTI # 27AK5230
Newark Power Supply, Ac-Dc, 5V, 3A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:15W, Output Voltage - Output 1:5V, Output Current - Output 1:3A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Aimtec AMED30-5SNZ Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $26.3300
  • 100 $23.7000
  • 200 $22.0300
  • 500 $20.6900
  • 1,000 $19.6600
$19.6600 / $26.3300 Buy Now
DISTI # AMED30-5SNZ
TME Power supply: switched-mode, for DIN rail, 15W, 5VDC, 3A, -40÷70°C Min Qty: 1 15
  • 1 $23.1300
  • 5 $22.2400
  • 24 $21.8800
  • 104 $21.3500
$21.3500 / $23.1300 Buy Now

CAD Models for AMED30-5SNZ by Aimtec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AMED30-5SNZ by Aimtec

AMED30-5SNZ
Aimtec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AIMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
9 Weeks
Date Of Intro
2019-10-01
Additional Feature
ALSO OPERATES IN 120-370 VDC
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
UL
Efficiency (Main Output)
82%
Input Voltage-Max
264 V
Input Voltage-Min
85 V
Input Voltage-Nom
115 V
JESD-30 Code
R-PXMA-X
Length
58 mm
Line Regulation-Max
0.5%
Load Regulation-Max
1.5%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Output Current-Max
3 A
Output Voltage-Max
5.5 V
Output Voltage-Min
4.9 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
SHORT CIRCUIT, OUTPUT OVER VOLTAGE, OUTPUT OVER CURRENT
Ripple Voltage (Main Out)
0.02828 Vrms
Screening Level
IEC/EN/UL 62368-1
Seated Height-Max
93.7 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
15 W
Trim/Adjustable Output
YES
Warm-up Time
3 s
Width
35 mm
Want to compare parts?
  1. AMED30-5SNZ
    Aimtec
    AC-DC Regulated Power Supply Module
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMED30-5SNZ by Aimtec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMED30-5SNZ by Aimtec

  • Please alert me when AMED30-5SNZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AMED30-5SNZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMED30-5SNZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AMED30-5SNZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMED30-5SNZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMED30-5SNZ by Aimtec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: