Part Details for AMED30-15SNZ-B by Aimtec
Overview of AMED30-15SNZ-B by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMED30-15SNZ-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK9018
|
Newark | Power Supply, Ac-Dc, 15V, 2A Rohs Compliant: Yes |Aimtec AMED30-15SNZ-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.3900 / $55.8600 | Buy Now |
DISTI #
2721-AMED30-15SNZ-BTB-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 15V 30W Min Qty: 1 Lead time: 1 Weeks Container: Tape & Box (TB) MARKETPLACE PRODUCT |
3 In Stock |
|
$33.2817 / $48.2500 | Buy Now |
DISTI #
000000000006388832
|
Sager | AC/DC Power Modules | 0 |
|
Buy Now |