Part Details for AMED240W-48SGY by Aimtec
Overview of AMED240W-48SGY by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMED240W-48SGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK2041
|
Newark | Power Supply, Ac-Dc, 48V, 5A, Power Supply Applications:Ite, Industrial & Laboratory Equipment, No. Of Outputs:1 Output, Output Power Max:240W, Output Voltage - Output 1:48V, Output Current - Output 1:5A, Output Voltage - Output 2:- |Aimtec AMED240W-48SGY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.5000 / $227.1200 | Buy Now |
DISTI #
AMED240W-48SGY
|
Avnet Americas | AC/DC CONVERTER - Boxed Product (Development Kits) (Alt: AMED240W-48SGY) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
AMED240W-48SGY
|
TME | Power supply: switching, for DIN rail, 240W, 48VDC, 5A, 180÷550VAC Min Qty: 1 | 0 |
|
$147.4500 / $173.2800 | RFQ |
DISTI #
000000000007212045
|
Sager | AMED240W-48SGY \\ AC/DC CONVERTER \\ 10 Min Qty: 15 | 0 |
|
$92.5000 / $162.2200 | Buy Now |