There are no models available for this part yet.
Overview of AMED240W-24SGY by Aimtec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AMED240W-24SGY by Aimtec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89AK2040
|
Newark | Power Supply, Ac-Dc, 24V, 10A, Power Supply Applications:Ite, Industrial & Laboratory Equipment, No. Of Outputs:1 Output, Output Power Max:240W, Output Voltage - Output 1:24V, Output Current - Output 1:10A |Aimtec AMED240W-24SGY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.5000 / $227.1200 | Buy Now | |
DISTI #
AMED240W-24SGY
|
Avnet Americas | AC/DC CONVERTER - Boxed Product (Development Kits) (Alt: AMED240W-24SGY) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
RFQ | ||
DISTI #
AMED240W-24SGY
|
TME | Power supply: switching, for DIN rail, 240W, 24VDC, 10A, -30÷70°C Min Qty: 1 | 0 |
|
$146.7100 / $173.2800 | RFQ | |
DISTI #
000000000007212044
|
Sager | AMED240W-24SGY \\ AC/DC CONVERTER \\ 10 Min Qty: 15 | 0 |
|
$92.5000 / $162.2200 | Buy Now |