There are no models available for this part yet.
Overview of AMED150-48SNZ by Aimtec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AMED150-48SNZ by Aimtec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27AK4457
|
Newark | Power Supply, Ac-Dc, 48V, 0.0032A, Power Supply Applications:Ite, Household & Laboratory Equipment, No. Of Outputs:1 Output, Output Power Max:153.6W, Output Voltage - Output 1:48V, Output Current - Output 1:3.2Ma Rohs Compliant: Yes |Aimtec AMED150-48SNZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$32.1600 | Buy Now | |
DISTI #
V99:2348_27545026
|
Arrow Electronics | AC/DC Power Supply Single-OUT 48V 3.2A 153.6W 6-Pin Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks Date Code: 2233 | Americas - 3 |
|
$31.2200 | Buy Now | |
DISTI #
67609520
|
Verical | AC/DC Power Supply Single-OUT 48V 3.2A 153.6W 6-Pin Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2233 | Americas - 3 |
|
$31.2200 | Buy Now | |
DISTI #
83139360
|
Verical | AC/DC Power Supply Single-OUT 48V 3.2A 153.6W 6-Pin Box RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$55.5390 | Buy Now | |
DISTI #
AMED150-48SNZ
|
TME | Power supply: switching, for DIN rail, 153.6W, 43.2÷52.8VDC, 3.2A Min Qty: 1 | 0 |
|
$51.3300 / $55.0000 | RFQ | |
DISTI #
000000000006388829
|
Sager | AC/DC Power Modules Min Qty: 15 | 0 |
|
$45.0500 / $60.3100 | Buy Now | |
DISTI #
C1S115500063874
|
Chip1Stop | AC to DC Converter Modules Container: Bulk | 3 |
|
$30.6000 | Buy Now | |
DISTI #
C1S115500198277
|
Chip1Stop | AC to DC Converter Modules | 3 |
|
$42.6000 | Buy Now |
CAD Models for AMED150-48SNZ by Aimtec
Part Data Attributes for AMED150-48SNZ by Aimtec
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AIMTEC INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
9 Weeks
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|