Part Details for AMED100-48SNZ-B by Aimtec
Overview of AMED100-48SNZ-B by Aimtec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMED100-48SNZ-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMED100-48SNZ-B
|
Avnet Abacus | AC/DC Power Supply Single-Output 48V 2100mA 100.8W DIN Rail (Alt: AMED100-48SNZ-B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |