Part Details for AMEC40-12SMAZ by Aimtec
Results Overview of AMEC40-12SMAZ by Aimtec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMEC40-12SMAZ Information
AMEC40-12SMAZ by Aimtec is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AMEC40-12SMAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-AMEC40-12SMAZ-ND
|
DigiKey | AC/DC CONVERTER 12V 40W Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$38.1929 / $51.9100 | Buy Now |
DISTI #
AMEC40-12SMAZ
|
Avnet Abacus | 40 WATT AND ACDC AND DCDC CONVERTER (Alt: AMEC40-12SMAZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |
Part Details for AMEC40-12SMAZ
AMEC40-12SMAZ CAD Models
AMEC40-12SMAZ Part Data Attributes
|
AMEC40-12SMAZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMEC40-12SMAZ
Aimtec
AC/DC Converter; Product Weight (grams): 270; Input voltage min (V): 90; Input voltage max (V): 264; Input frequency (Hz): 47-440; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 40; Max Output current (A): 3.33; Efficiency (%): 85; Max Capacitive load (µF): 2200; Package type: Enclosed; Mounting: Connector terminal; W (in): 2.56; L (in): 4.92; H (in): 1.38; W (mm): 65; L (mm): 125; H (mm): 35; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VAC): 4000; EMC compliance 1: EN 55011 Class B; Case material: Metal; Application 3 (Medical): 1; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 800000; Derating : 50; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±2; Load Regulation %: ±2; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 47; Short circuit protection: Continuous; Leakage current (mA): 0.15
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | aimtec | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
Length | 125 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.33 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.01768 Vrms | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 40 W | |
Width | 65 mm |