Part Details for AME8805AEGT by Analog Microelectronic Inc (AME)
Overview of AME8805AEGT by Analog Microelectronic Inc (AME)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AME8805AEGT
AME8805AEGT CAD Models
AME8805AEGT Part Data Attributes
|
AME8805AEGT
Analog Microelectronic Inc (AME)
Buy Now
Datasheet
|
Compare Parts:
AME8805AEGT
Analog Microelectronic Inc (AME)
Regulator, 1 Output, CMOS,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AME INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 8 V | |
Line Regulation-Max | 0.0033% | |
Load Regulation-Max | 0.033% | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.6 A | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-223 | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Voltage Tolerance-Max | 1.5% |