Part Details for AME8510AEEVAFE22 by Analog Microelectronic Inc (AME)
Overview of AME8510AEEVAFE22 by Analog Microelectronic Inc (AME)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Part Details for AME8510AEEVAFE22
AME8510AEEVAFE22 CAD Models
AME8510AEEVAFE22 Part Data Attributes
|
AME8510AEEVAFE22
Analog Microelectronic Inc (AME)
Buy Now
Datasheet
|
Compare Parts:
AME8510AEEVAFE22
Analog Microelectronic Inc (AME)
Power Supply Management Circuit, Fixed, 1 Channel, PDSO5, PLASTIC, SOT-25, 5 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AME INC | |
Part Package Code | SOT | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | THRESHOLD VOLTAGE IS 2.19V; SEATED HT-CALCULATED | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.35 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |