AME8500CEETAA21
Analog Microelectronic Inc (AME)
Description: Power Management Circuit, Fixed, +2.1VV

Overview of AME8500CEETAA21 by Analog Microelectronic Inc (AME)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for AME8500CEETAA21 by Analog Microelectronic Inc (AME)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AME8500CEETAA21 by Analog Microelectronic Inc (AME)

AME8500CEETAA21
Analog Microelectronic Inc (AME)
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AME INC
Package Description
, TO-236
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
Number of Channels
1
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TO-236
Qualification Status
Not Qualified
Supply Current-Max (Isup)
0.005 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
2.31 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Threshold Voltage-Nom
+2.1V
Want to compare parts?
  1. AME8500CEETAA21
    Analog Microelectronic Inc (AME)
    Power Management Circuit, Fixed, +2.1VV
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AME8500CEETAA21 by Analog Microelectronic Inc (AME).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AME8500CEETAA21 by Analog Microelectronic Inc (AME)

Select Manufacturer
Which Manufacturer of AME8500CEETAA21 would you like to use for your alert(s)?
  • Please alert me when AME8500CEETAA21 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AME8500CEETAA21 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AME8500CEETAA21 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AME8500CEETAA21 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AME8500CEETAA21.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AME8500CEETAA21 by Analog Microelectronic Inc (AME)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: