Part Details for AME7106CPL by Analog Microelectronic Inc (AME)
Overview of AME7106CPL by Analog Microelectronic Inc (AME)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AME7106CPL
AME7106CPL CAD Models
AME7106CPL Part Data Attributes
|
AME7106CPL
Analog Microelectronic Inc (AME)
Buy Now
Datasheet
|
Compare Parts:
AME7106CPL
Analog Microelectronic Inc (AME)
A/D Converter, 1 Func, CMOS, PDIP40
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AME INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 12 V | |
Converter Type | A/D CONVERTER | |
JESD-30 Code | R-PDIP-T40 | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for AME7106CPL
This table gives cross-reference parts and alternative options found for AME7106CPL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AME7106CPL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7107ARIJL | 1-CH DUAL-SLOPE ADC, CDIP40, REVERSE, CERDIP-40 | Microchip Technology Inc | AME7106CPL vs TC7107ARIJL |
ICL7116CPL | 1-CH DUAL-SLOPE ADC, PARALLEL ACCESS, PDIP40, PLASTIC, MS-011AC, DIP-40 | Intersil Corporation | AME7106CPL vs ICL7116CPL |
MAX130CQH+D | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, LEAD FREE, PLASTIC, MO-047AC, LCC-44 | Maxim Integrated Products | AME7106CPL vs MAX130CQH+D |
TC7107CPT713 | ADC, Dual-Slope, 1 Func, 1 Channel, PQFP44 | Microchip Technology Inc | AME7106CPL vs TC7107CPT713 |
ICL7129ACPL | ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, PLASTIC, DIP-40 | Maxim Integrated Products | AME7106CPL vs ICL7129ACPL |
TC7117ACLW723 | 1-CH 13-BIT DUAL-SLOPE ADC, PQCC44, PLASTIC, LCC-44 | Microchip Technology Inc | AME7106CPL vs TC7117ACLW723 |
TC7117IPL | ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, PDIP40 | Teledyne Technologies Inc | AME7106CPL vs TC7117IPL |
TC7116CLWTR | 1-CH DUAL-SLOPE ADC, PQCC44, PLASTIC, LCC-44 | Microchip Technology Inc | AME7106CPL vs TC7116CLWTR |
HI7131CM44 | ADC, Dual-Slope, 1 Func, 1 Channel, PQFP44, QFP-44 | Rochester Electronics LLC | AME7106CPL vs HI7131CM44 |
TC7106ACKW713 | 1-CH DUAL-SLOPE ADC, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MQFP-44 | Microchip Technology Inc | AME7106CPL vs TC7106ACKW713 |