Part Details for AME50461XB by Infineon Technologies AG
Overview of AME50461XB by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AME50461XB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AME50461XB
|
Avnet Americas | EMI Filter Hybrid 0.062uF 35dB 7A 300V PC Pin Screw Mount 12-Pin AME - Bulk (Alt: AME50461XB) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ |