Part Details for AME5-12DCJZ-STD by Aimtec
Results Overview of AME5-12DCJZ-STD by Aimtec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AME5-12DCJZ-STD Information
AME5-12DCJZ-STD by Aimtec is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3085B | Rochester Electronics LLC | CA3085 - Adjustable Positive Standard Regulator | |
27LS07DM/B | Rochester Electronics LLC | 27LS07 - Standard SRAM, 16X4 | |
27S07ADM/B | Rochester Electronics LLC | 27S07A - Standard SRAM, 16X4 |
Price & Stock for AME5-12DCJZ-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AME5-12DCJZ-STD
|
Avnet Abacus | (Alt: AME5-12DCJZ-STD) RoHS: Compliant Min Qty: 12 Package Multiple: 12 | Abacus - 0 |
|
Buy Now |
Part Details for AME5-12DCJZ-STD
AME5-12DCJZ-STD CAD Models
AME5-12DCJZ-STD Part Data Attributes
|
AME5-12DCJZ-STD
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AME5-12DCJZ-STD
Aimtec
AC/DC Converter; Product Weight (grams): 140; Input voltage min (V): 85; Input voltage max (V): 264; Input frequency (Hz): 47-63; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Dual; Output Power (W): 5; Max Output current (A): ±0.21; Efficiency (%): 79; Max Capacitive load (µF): ±130; Package type: Encapsulated; Mounting: Screw terminal DIN rail; W (in): 2.13; L (in): 3.78; H (in): 1.32; W (mm): 54; L (mm): 96.1; H (mm): 33.6; Min Operating temperature: -25; Max operating temperature (°C): 70; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 55; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±1.5; Load Regulation %: ±1.5; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): 65; Short circuit protection: Continuous; Leakage current (mA): 0.3
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-08 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |