Part Details for AME270461W/CH by International Rectifier
Overview of AME270461W/CH by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Part Details for AME270461W/CH
AME270461W/CH CAD Models
AME270461W/CH Part Data Attributes
|
AME270461W/CH
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
AME270461W/CH
International Rectifier
Data Line Filter, 2 Function(s), 270V, 3A, Hybrid, 12 Pin(s), Metal, HERMETIC SEALED, WELDED, CERAMIC PACKAGE-12
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 40000 µF | |
DC Resistance-Max | 0.7 Ω | |
Filter Type | DATA LINE FILTER | |
JESD-609 Code | e0 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Material | METAL | |
Rated Current | 3 A | |
Rated Voltage | 270 V | |
Screening Level | 38535Q/M;38534H;883B | |
Technology | HYBRID | |
Terminal Finish | Tin/Lead (Sn/Pb) |