Part Details for AME25-9SCJZ by Aimtec
Overview of AME25-9SCJZ by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AME25-9SCJZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK4013
|
Newark | Pcs/Box |Aimtec AME25-9SCJZ RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
77784509
|
Verical | AC/DC Power Supply Single-OUT 9V 2.5A 25W 6-Pin Box RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 4 |
|
$28.2100 / $30.2680 | Buy Now |
DISTI #
AME25-9SCJZ
|
TME | Converter: AC/DC, 25W, 85÷264VAC, Usup: 120÷370VDC, Uout: 9VDC, 78% Min Qty: 1 | 4 |
|
$20.1500 / $21.6200 | Buy Now |
Part Details for AME25-9SCJZ
AME25-9SCJZ CAD Models
AME25-9SCJZ Part Data Attributes
|
AME25-9SCJZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AME25-9SCJZ
Aimtec
AC/DC Converter; Product Weight (grams): 120; Input voltage min (V): 85; Input voltage max (V): 264; Input frequency (Hz): 47-63; Output voltage min: 9; Output voltage max: 9; Output voltage dual assymetric (y/n): Single; Output Power (W): 25; Max Output current (A): 2.5; Efficiency (%): 78; Max Capacitive load (µF): 5600; Package type: Encapsulated; Mounting: PCB; W (in): 1.89; L (in): 2.76; H (in): 0.93; W (mm): 48; L (mm): 70; H (mm): 23.5; Min Operating temperature: -25; Max operating temperature (°C): 70; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 55; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): 65; Short circuit protection: Continuous; Voltage adjustment: 1; Leakage current (mA): 0.3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | PACKAGE-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ALSO OPERATES WITH THE INPUT VOLTAGE 120 VDC TO 370 VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-P9 | |
Length | 70 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 9.9 V | |
Output Voltage-Min | 8.1 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 24 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 22.5 W | |
Trim/Adjustable Output | YES | |
Width | 48 mm |
Alternate Parts for AME25-9SCJZ
This table gives cross-reference parts and alternative options found for AME25-9SCJZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AME25-9SCJZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSK-S25D-9T | Power Supply Module | CUI Inc | AME25-9SCJZ vs PSK-S25D-9T |
PSK-S25D-9 | Board Mount AC-DC Power Supply, 9 Vdc, 2.5 A, 25 W | CUI Inc | AME25-9SCJZ vs PSK-S25D-9 |
PSK-S25D-9-T | Chassis Mount Power Supply, 9 Vdc, 2.5 A, 25 W | CUI Inc | AME25-9SCJZ vs PSK-S25D-9-T |
VSK-S25-9U-T | Chassis Mount Power Supply, 9 Vdc, 2.5 A, 22.5 W | CUI Inc | AME25-9SCJZ vs VSK-S25-9U-T |
VSK-S25-9U | Board Mount AC-DC Power Supply, 9 Vdc, 2.5 A, 22.5 W | CUI Inc | AME25-9SCJZ vs VSK-S25-9U |
PSK-S25D-9DIN | Power Supply Module | CUI Inc | AME25-9SCJZ vs PSK-S25D-9DIN |