AME25-5SJZ-ST
Aimtec
Description: AC/DC Converter; Product Weight (grams): 170; Input voltage min (V): 85; Input voltage max (V): 305; Input frequency (Hz): 47-63; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 25; Max Output current (A): 4.1; Efficiency (%): 78; Max Capacitive load (µF): 12240; Package type: Encapsulated; Mounting: PCB; W (in): 2.13; L (in): 3.78; H (in): 1.26; W (mm): 54; L (mm): 96.1; H (mm): 32; Min Operating temperature: -40; Max operating temperature (°C): 70; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 50; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 65; Short circuit protection: Continuous; Voltage adjustment: 1; Leakage current (mA): 0.25; Type of DC/DC (step up or down): step down

Overview of AME25-5SJZ-ST by Aimtec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Price & Stock for AME25-5SJZ-ST by Aimtec

Part # Manufacturer Description Stock Price Buy
DISTI # 27AK6315
Newark Pcs/Box |Aimtec AME25-5SJZ-ST RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for AME25-5SJZ-ST by Aimtec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AME25-5SJZ-ST by Aimtec

AME25-5SJZ-ST
Aimtec
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AIMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, CIS, EN, IEC, UL
Efficiency (Main Output)
78%
Input Voltage-Max
305 V
Input Voltage-Min
85 V
Input Voltage-Nom
115 V
JESD-30 Code
R-PXMA-X
Length
96.1 mm
Line Regulation-Max
0.5%
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Output Current-Max
4.1 A
Output Voltage-Max
5.5 V
Output Voltage-Min
4.5 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT
Ripple Voltage (Main Out)
0.03535 Vrms
Seated Height-Max
32.5 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
20.5 W
Trim/Adjustable Output
YES
Width
54 mm
Want to compare parts?
  1. AME25-5SJZ-ST
    Aimtec
    AC/DC Converter; Product Weight (grams): 170; Input voltage min (V): 85; Input voltage max (V): 305; Input frequency (Hz): 47-63; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 25; Max Output current (A): 4.1; Efficiency (%): 78; Max Capacitive load (µF): 12240; Package type: Encapsulated; Mounting: PCB; W (in): 2.13; L (in): 3.78; H (in): 1.26; W (mm): 54; L (mm): 96.1; H (mm): 32; Min Operating temperature: -40; Max operating temperature (°C): 70; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 50; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 65; Short circuit protection: Continuous; Voltage adjustment: 1; Leakage current (mA): 0.25; Type of DC/DC (step up or down): step down
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AME25-5SJZ-ST by Aimtec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AME25-5SJZ-ST by Aimtec

Select Manufacturer
Which Manufacturer of AME25-5SJZ-ST would you like to use for your alert(s)?
  • Please alert me when AME25-5SJZ-ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AME25-5SJZ-ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AME25-5SJZ-ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AME25-5SJZ-ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AME25-5SJZ-ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AME25-5SJZ-ST by Aimtec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: