Part Details for AME25-24SMJZ-ST by Aimtec
Overview of AME25-24SMJZ-ST by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AME25-24SMJZ-ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK6303
|
Newark | Pcs/Box |Aimtec AME25-24SMJZ-ST Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2400 / $33.8100 | Buy Now |
DISTI #
AME25-24SMJZ-ST
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 1.1A 25W Screw Mount Tube - Boxed Product (Development Kits) (Alt: AME25-24SMJZ-ST) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$21.5574 / $33.6114 | Buy Now |
DISTI #
000000000006295537
|
Sager | AC/DC Power Modules | 0 |
|
Buy Now |
Part Details for AME25-24SMJZ-ST
AME25-24SMJZ-ST CAD Models
AME25-24SMJZ-ST Part Data Attributes:
|
AME25-24SMJZ-ST
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AME25-24SMJZ-ST
Aimtec
AC/DC Converter; Product Weight (grams): 170; Input voltage min (V): 85; Input voltage max (V): 264; Input frequency (Hz): 47-440; Output voltage min: 24; Output voltage max: 24; Output voltage dual assymetric (y/n): Single; Output Power (W): 25; Max Output current (A): 0.7; Efficiency (%): 82; Max Capacitive load (µF): 1500; Package type: Encapsulated; Mounting: PCB; W (in): 2.75; L (in): 1.89; H (in): 0.92; W (mm): 96.1; L (mm): 54; H (mm): 32; Min Operating temperature: -40; Max operating temperature (°C): 70; Isolation (VAC): 4000; EMC compliance 1: EN 55011 Class B; EMC compliance 2: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 3 (Medical): 1; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 55; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 65; Short circuit protection: Continuous; Leakage current (mA): 0.1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |