Part Details for AME25-12SCJZ by Aimtec
Overview of AME25-12SCJZ by Aimtec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AME25-12SCJZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK4007
|
Newark | Pcs/Box |Aimtec AME25-12SCJZ Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for AME25-12SCJZ
AME25-12SCJZ CAD Models
AME25-12SCJZ Part Data Attributes:
|
AME25-12SCJZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AME25-12SCJZ
Aimtec
AC/DC Converter; Product Weight (grams): 120; Input voltage min (V): 85; Input voltage max (V): 264; Input frequency (Hz): 47-63; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 25; Max Output current (A): 2.1; Efficiency (%): 82; Max Capacitive load (µF): 5400; Package type: Encapsulated; Mounting: PCB; W (in): 1.89; L (in): 2.76; H (in): 0.93; W (mm): 48; L (mm): 70; H (mm): 23.5; Min Operating temperature: -25; Max operating temperature (°C): 70; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 55; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): 65; Short circuit protection: Continuous; Voltage adjustment: 1; Leakage current (mA): 0.3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | PACKAGE-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ALSO OPERATES WITH THE INPUT VOLTAGE 120 VDC TO 370 VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-P9 | |
Length | 70 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 24 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 25 W | |
Trim/Adjustable Output | YES | |
Width | 48 mm |