Part Details for AME25-12SCJZ-ST by Aimtec
Overview of AME25-12SCJZ-ST by Aimtec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AME25-12SCJZ-ST
AME25-12SCJZ-ST CAD Models
AME25-12SCJZ-ST Part Data Attributes:
|
AME25-12SCJZ-ST
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AME25-12SCJZ-ST
Aimtec
AC/DC Converter; Product Weight (grams): 170; Input voltage min (V): 85; Input voltage max (V): 305; Input frequency (Hz): 47-63; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): single; Output Power (W): 25; Max Output current (A): 2.1; Efficiency (%): 83; Max Capacitive load (µF): 5400; Package type: Encapsulated; Mounting: Screw terminal; W (in): 1.89; L (in): 2.76; H (in): 1.16; W (mm): 48; L (mm): 70; H (mm): 29.5; Min Operating temperature: -40; Max operating temperature (°C): 70; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 55; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): 65; Short circuit protection: Continuous; Voltage adjustment: 1; Leakage current (mA): 0.3; Type of DC/DC (step up or down): step down
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |